
EZ-240-BM-75-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-BM-75-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-BM-75-X |
Description | BNC-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2.5 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group LMR-240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.77000 | €17.77 |
| 10 | €15.10400 | €151.04 |
| 25 | €14.15800 | €353.95 |
| 50 | €13.48220 | €674.11 |
| 100 | €12.83900 | €1,283.90 |
| 250 | €12.03596 | €3,008.99 |
| 500 | €11.46222 | €5,731.11 |
| Unit Price without VAT: | €17.77000 |
|---|---|
| Unit Price with VAT: | €21.32400 |



