
EZ-240-4310M-RA-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-4310M-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-4310M-RA-X |
Description | 4.3/10-MALE (PLUG) RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-195 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.95000 | €44.95 |
| 10 | €38.20500 | €382.05 |
| 25 | €35.81360 | €895.34 |
| 50 | €34.10540 | €1,705.27 |
| 100 | €32.47940 | €3,247.94 |
| 250 | €30.44900 | €7,612.25 |
| Unit Price without VAT: | €44.95000 |
|---|---|
| Unit Price with VAT: | €53.94000 |

