
AD-HNM-QCM-PM-2.5 | |
|---|---|
DigiKey Part Number | 1946-AD-HNM-QCM-PM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AD-HNM-QCM-PM-2.5 |
Description | COAX ADAPT HN TO QC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector HN Plug, Male Pin To QC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 2.5 GHz |
Adapter Type Plug to Plug | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) HN Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) QC Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €139.83000 | €139.83 |
| 10 | €118.86800 | €1,188.68 |
| 25 | €111.43360 | €2,785.84 |
| 50 | €106.12280 | €5,306.14 |
| Unit Price without VAT: | €139.83000 |
|---|---|
| Unit Price with VAT: | €167.79600 |

