
PL18X-301-70-5V | |
|---|---|
DigiKey Part Number | 3936-PL18X-301-70-5V-ND |
Manufacturer | |
Manufacturer Product Number | PL18X-301-70-5V |
Description | 10MM POWERLOK SINGLE WAY PLUG ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Color Orange |
Contact Type Male Pin, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.38000 | €71.38 |
| Unit Price without VAT: | €71.38000 |
|---|---|
| Unit Price with VAT: | €85.65600 |

