
PL18X-301-35-2-5 | |
|---|---|
DigiKey Part Number | 3936-PL18X-301-35-2-5-ND |
Manufacturer | |
Manufacturer Product Number | PL18X-301-35-2-5 |
Description | POWERLOK 10MM G2 1POS STRAIGHT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Color Orange |
Contact Type Male Pin, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.79000 | €43.79 |
| 10 | €37.22100 | €372.21 |
| 25 | €34.89160 | €872.29 |
| 50 | €33.22740 | €1,661.37 |
| 100 | €31.64310 | €3,164.31 |
| 250 | €29.66480 | €7,416.20 |
| Unit Price without VAT: | €43.79000 |
|---|---|
| Unit Price with VAT: | €52.54800 |

