
PL00X-301-10D8 | |
|---|---|
DigiKey Part Number | 3936-PL00X-301-10D8-ND |
Manufacturer | |
Manufacturer Product Number | PL00X-301-10D8 |
Description | 10MM POWERLOK SINGLE WAY RECEPTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Features Mounting Flange |
Contact Type Female Socket, Power | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.80000 | €49.80 |
| 2 | €47.41000 | €94.82 |
| 3 | €46.07667 | €138.23 |
| 5 | €44.44400 | €222.22 |
| 7 | €43.40143 | €303.81 |
| 10 | €42.32200 | €423.22 |
| 25 | €39.67400 | €991.85 |
| 50 | €37.78220 | €1,889.11 |
| 100 | €35.98100 | €3,598.10 |
| Unit Price without VAT: | €49.80000 |
|---|---|
| Unit Price with VAT: | €59.76000 |

