
SF8038-6007 | |
|---|---|
DigiKey Part Number | 1678-SF8038-6007-ND |
Manufacturer | |
Manufacturer Product Number | SF8038-6007 |
Description | SMPS MALE TERMINATION, FD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMPS 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol SV Microwave | Body Finish Gold |
Series | Contact Material Beryllium Copper |
Packaging Tray | Contact Finish Gold |
Part Status Active | Features Full Detent |
Connector Style SMPS | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Frequency - Max 40 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €193.73000 | €193.73 |
| 10 | €164.69800 | €1,646.98 |
| 25 | €154.40000 | €3,860.00 |
| 50 | €147.51060 | €7,375.53 |
| Unit Price without VAT: | €193.73000 |
|---|---|
| Unit Price with VAT: | €232.47600 |

