


SF3202-6001 | |
|---|---|
DigiKey Part Number | SF3202-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF3202-6001 |
Description | CONN SMPM PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Snap-In Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF3202-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €124.22000 | €124.22 |
| 10 | €105.60100 | €1,056.01 |
| 25 | €98.99600 | €2,474.90 |
| 50 | €94.27760 | €4,713.88 |
| Unit Price without VAT: | €124.22000 |
|---|---|
| Unit Price with VAT: | €149.06400 |

