
SF1129-6157 | |
|---|---|
DigiKey Part Number | SF1129-6157-ND |
Manufacturer | |
Manufacturer Product Number | SF1129-6157 |
Description | COAX ADAPT SMA TO PTNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PTNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Between Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) PTNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €127.19520 | €3,179.88 |
| Unit Price without VAT: | €127.19520 |
|---|---|
| Unit Price with VAT: | €152.63424 |



