
SF1116-6014 | |
|---|---|
DigiKey Part Number | 1678-SF1116-6014-ND |
Manufacturer | |
Manufacturer Product Number | SF1116-6014 |
Description | COAX ADAPT SMP TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1116-6014 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Threaded |
Packaging Tray | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Full Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €104.23640 | €2,605.91 |
| Unit Price without VAT: | €104.23640 |
|---|---|
| Unit Price with VAT: | €125.08368 |

