
9311-20021 | |
|---|---|
DigiKey Part Number | 1678-9311-20021-ND |
Manufacturer | |
Manufacturer Product Number | 9311-20021 |
Description | SMPM MALE PCB SURFACE MOUNT, 2 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 2 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style | Body Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €148.29000 | €148.29 |
| 10 | €126.06000 | €1,260.60 |
| 25 | €118.17720 | €2,954.43 |
| 50 | €112.54480 | €5,627.24 |
| Unit Price without VAT: | €148.29000 |
|---|---|
| Unit Price with VAT: | €177.94800 |

