
9311-20019 | |
|---|---|
DigiKey Part Number | 1678-9311-20019-ND |
Manufacturer | |
Manufacturer Product Number | 9311-20019 |
Description | SMP MALE PCB SURFACE MOUNT, 4 PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 30 GHz |
Mfr | Number of Ports 4 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style | Body Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.96000 | €169.96 |
| 10 | €144.48900 | €1,444.89 |
| 25 | €135.45480 | €3,386.37 |
| 50 | €128.99940 | €6,449.97 |
| Unit Price without VAT: | €169.96000 |
|---|---|
| Unit Price with VAT: | €203.95200 |

