
1621-60092 | |
|---|---|
DigiKey Part Number | 1678-1621-60092-ND |
Manufacturer | |
Manufacturer Product Number | 1621-60092 |
Description | 2.4MM FEMALE PCB EDGE LAUNCH CON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Mounting Hardware |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Body Finish Gold |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Board Edge, End Launch | Operating Temperature -65°C ~ 165°C |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €142.04000 | €142.04 |
| 10 | €120.74500 | €1,207.45 |
| 25 | €113.19360 | €2,829.84 |
| 50 | €107.79920 | €5,389.96 |
| Unit Price without VAT: | €142.04000 |
|---|---|
| Unit Price with VAT: | €170.44800 |

