SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder
1211-6043
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1211-6043

DigiKey Part Number
1211-6043-ND
Manufacturer
Manufacturer Product Number
1211-6043
Description
CONN SMP PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1211-6043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Series
Features
Hermetically Sealed, Smooth Bore
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Nickel-Cobalt
Connector Style
Body Material
Nickel-Cobalt
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Operating Temperature
-55°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
1000
Mounting Type
Panel Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25€94.47520€2,361.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€94.47520
Unit Price with VAT:€113.37024