Image for 121-3002-020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-3002-020

DigiKey Part Number
121-3002-020-ND
Manufacturer
Manufacturer Product Number
121-3002-020
Description
CBL RIBN 20COND 0.1 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.100" (2.54mm) Flat Cable 10.0' (3.05m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
Solid
Mfr
Shielding
Shielded
Series
Jacket Color
Packaging
Spool
Ribbon Thickness
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Ribbon Width
2.000" (50.80mm)
Cable Type
Flat Cable
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Number of Conductors
20
Ratings
UL Style 2741
Pitch
Conductor Material
Copper, Tinned
Length
10.0' (3.05m)
Base Product Number
Wire Gauge
30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€581.25000€581.25
Manufacturers Standard Package
Unit Price without VAT:€581.25000
Unit Price with VAT:€697.50000