40 Position Rectangular Header Connector Crimp Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDAS2M040AE01

DigiKey Part Number
1178-MHDAS2M040AE01-ND
Manufacturer
Manufacturer Product Number
MHDAS2M040AE01
Description
MICRO HDAS 40 MALE CRIMP CONTACT
Customer Reference
Detailed Description
40 Position Rectangular Header Connector Crimp Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
MHDAS2M040AE01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24 AWG
Features
Guide Pin, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€148.96000€148.96
10€130.87100€1,308.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€148.96000
Unit Price with VAT:€178.75200