
MHDAS2M004YCE51 | |
|---|---|
DigiKey Part Number | 1178-MHDAS2M004YCE51-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2M004YCE51 |
Description | MICRO HDAS 4 MALE RIGHT ANGLE PC |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2M004YCE51 Models |
Category | Contact Length - Mating 0.128" (3.25mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Mating Flange, Mounting Flange, Polarizing Key |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 750V |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.50000 | €103.50 |
| 25 | €88.01560 | €2,200.39 |
| Unit Price without VAT: | €103.50000 |
|---|---|
| Unit Price with VAT: | €124.20000 |

