
T3278501U | |
|---|---|
DigiKey Part Number | 889-1695-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3278501U |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Plastic |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Features Strain Relief |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert M16-3 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.28000 | €10.28 |
| 10 | €8.73100 | €87.31 |
| 25 | €8.18400 | €204.60 |
| 50 | €7.79340 | €389.67 |
| 100 | €7.42150 | €742.15 |
| 250 | €6.95716 | €1,739.29 |
| 500 | €6.62538 | €3,312.69 |
| 1.000 | €6.30955 | €6,309.55 |
| Unit Price without VAT: | €10.28000 |
|---|---|
| Unit Price with VAT: | €12.33600 |

