


SP14M2G30 | |
|---|---|
DigiKey Part Number | SP14M2G30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP14M2G30 |
Description | CONTACT PIN 14-16AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP14M2G30 Models |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 2.0 ~ 2.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Pin | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.95808 | €11,496.96 |
| Unit Price without VAT: | €0.95808 |
|---|---|
| Unit Price with VAT: | €1.14970 |




