
SP-4-MDT | |
|---|---|
DigiKey Part Number | 889-SP-4-MDT-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-4-MDT |
Description | CONN CIRC RCPT 4P SOLDER TABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Non-Gendered Solder Tabs |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 30A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Tabs | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Audio |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.41965 | €683.93 |
| Unit Price without VAT: | €3.41965 |
|---|---|
| Unit Price with VAT: | €4.10358 |

