
RT06148SNHEC | |
|---|---|
DigiKey Part Number | 889-RT06148SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT06148SNHEC |
Description | PLUG, 8 POSITION, FEMALE, SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06148SNHEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 14-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.50000 | €26.50 |
| 10 | €22.52400 | €225.24 |
| 25 | €21.11400 | €527.85 |
| 50 | €20.10660 | €1,005.33 |
| 100 | €19.14770 | €1,914.77 |
| 250 | €17.95028 | €4,487.57 |
| Unit Price without VAT: | €26.50000 |
|---|---|
| Unit Price with VAT: | €31.80000 |

