
MS12B23T | |
|---|---|
DigiKey Part Number | 889-MS12B23T-ND |
Manufacturer | |
Manufacturer Product Number | MS12B23T |
Description | SIZE 12 SOCKET CONTACT, MACHINED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.47900 | €1,479.00 |
| Unit Price without VAT: | €1.47900 |
|---|---|
| Unit Price with VAT: | €1.77480 |


