
CA0911B800803012 | |
|---|---|
DigiKey Part Number | 889-CA0911B800803012-ND |
Manufacturer | |
Manufacturer Product Number | CA0911B800803012 |
Description | CIRC CBL 8POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M16 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €41.28500 | €412.85 |
| Unit Price without VAT: | €41.28500 |
|---|---|
| Unit Price with VAT: | €49.54200 |

