


CA0161B22613012 | |
|---|---|
DigiKey Part Number | CA0161B22613012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161B22613012 |
Description | CIRC CBL 7POS PLUG TO WIRE 42.7' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 42.7' (13.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Tuchel Industrial | Length 42.7' (13.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €150.97500 | €1,509.75 |
| Unit Price without VAT: | €150.97500 |
|---|---|
| Unit Price with VAT: | €181.17000 |

