
C146 B02 801 E8 | |
|---|---|
DigiKey Part Number | C146B02801E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 B02 801 E8 |
Description | MODULE FEMALE 2POS CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 2 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 1000V |
Series | Contact Type heavy|mate®, C146 M |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.59700 | €25.97 |
| 25 | €2.43440 | €60.86 |
| 50 | €2.31820 | €115.91 |
| 100 | €2.20740 | €220.74 |
| 250 | €2.06920 | €517.30 |
| 500 | €1.97044 | €985.22 |
| 1.000 | €1.87644 | €1,876.44 |
| 2.500 | €1.75906 | €4,397.65 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |



