18 Rectangular Connectors - Housings Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06-18SC-RR01

DigiKey Part Number
ATV06-18SC-RR01-ND
Manufacturer
Manufacturer Product Number
ATV06-18SC-RR01
Description
CONN PLUG HSG 18POS 16-22AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
EDA/CAD Models
ATV06-18SC-RR01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Green
Part Status
Active
Features
IP67, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.37000€6.37
10€5.41500€54.15
25€5.07480€126.87
50€4.83260€241.63
200€4.38225€876.45
400€4.17320€1,669.28
600€4.05562€2,433.37
1.000€3.91217€3,912.17
Manufacturers Standard Package
Unit Price without VAT:€6.37000
Unit Price with VAT:€7.64400