
AT60-12-0166-LP | |
|---|---|
DigiKey Part Number | 889-AT60-12-0166-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT60-12-0166-LP |
Description | SIZE 12 STAMPED & FORMED CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 12-14 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0166-LP Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.14000 | €20.14 |
| 10 | €17.12000 | €171.20 |
| 25 | €16.04760 | €401.19 |
| 50 | €15.28160 | €764.08 |
| 100 | €14.55250 | €1,455.25 |
| 250 | €13.64240 | €3,410.60 |
| 500 | €12.99214 | €6,496.07 |
| Unit Price without VAT: | €20.14000 |
|---|---|
| Unit Price with VAT: | €24.16800 |

