Connector Header Through Hole 12 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position
AT15-12PB-BM02_2
AT Series™ Connectors Overview

AT15-12PB-BM02

DigiKey Part Number
AT15-12PB-BM02-ND
Manufacturer
Manufacturer Product Number
AT15-12PB-BM02
Description
CONN HEADER VERT 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position
Datasheet
 Datasheet
EDA/CAD Models
AT15-12PB-BM02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.122" (3.10mm)
Mfr
Insulation Height
1.185" (30.10mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Mating Flange, Mounting Flange, Potting Wall
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Ingress Protection
IP67
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
13A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
Automotive, Industrial
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150€10.24827€1,537.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.24827
Unit Price with VAT:€12.29792