


AT04-6P-BRN | |
|---|---|
DigiKey Part Number | 889-AT04-6P-BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-BRN |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-BRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.76000 | €17.60 |
| 25 | €1.65000 | €41.25 |
| 50 | €1.57080 | €78.54 |
| 100 | €1.49580 | €149.58 |
| 480 | €1.33902 | €642.73 |
| 960 | €1.27513 | €1,224.12 |
| 1.440 | €1.23918 | €1,784.42 |
| 2.880 | €1.18007 | €3,398.60 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |


