
AHDP06-24-18SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-18SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-18SR-BRA |
Description | 18 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-18SR-BRA Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 18 | Note Contacts Sold Separately |
Shell Size - Insert 24-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (1), 12 (3), 16 (14) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-24-18SN-BRA | Amphenol Sine Systems Corp | 188 | 889-AHDP06-24-18SN-BRA-ND | €14.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.51000 | €14.51 |
| 10 | €12.32900 | €123.29 |
| 25 | €11.55600 | €288.90 |
| 50 | €11.00460 | €550.23 |
| 100 | €10.47940 | €1,047.94 |
| 250 | €9.82384 | €2,455.96 |
| 500 | €9.35548 | €4,677.74 |
| Unit Price without VAT: | €14.51000 |
|---|---|
| Unit Price with VAT: | €17.41200 |

