
AHDP04-18-08SN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-18-08SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-08SN-BRA |
Description | 8 POSITION RECEPTACLE, SOCKET, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-08SN-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 18-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.43000 | €9.43 |
| 10 | €8.00800 | €80.08 |
| 25 | €7.50600 | €187.65 |
| 50 | €7.14760 | €357.38 |
| 100 | €6.80650 | €680.65 |
| 250 | €6.38060 | €1,595.15 |
| 500 | €6.07634 | €3,038.17 |
| 1.000 | €5.78667 | €5,786.67 |
| Unit Price without VAT: | €9.43000 |
|---|---|
| Unit Price with VAT: | €11.31600 |

