31 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-24-31PR-BRA

DigiKey Part Number
889-AHDP02-24-31PR-BRA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-31PR-BRA
Description
31 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-24-31PR-BRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Box
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
31
Shielding
Unshielded
Shell Size - Insert
24-31
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.58000€12.58
10€10.69000€106.90
25€10.02040€250.51
50€9.54180€477.09
100€9.08650€908.65
250€8.51808€2,129.52
500€8.11194€4,055.97
1.000€7.72529€7,725.29
Manufacturers Standard Package
Unit Price without VAT:€12.58000
Unit Price with VAT:€15.09600