
AHDP02-24-27PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-27PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-27PR-WTA |
Description | 27 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-27PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 27 | Note Contacts Sold Separately |
Shell Size - Insert 24-27 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (23) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.51000 | €14.51 |
| 10 | €12.33000 | €123.30 |
| 25 | €11.55800 | €288.95 |
| 50 | €11.00640 | €550.32 |
| 100 | €10.48120 | €1,048.12 |
| 250 | €9.82552 | €2,456.38 |
| 500 | €9.35706 | €4,678.53 |
| Unit Price without VAT: | €14.51000 |
|---|---|
| Unit Price with VAT: | €17.41200 |

