Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP02-24-23PT-STA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-23PT-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23PT-STA |
Description | 23 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-23PN-STA | Amphenol Sine Systems Corp | 0 | 889-AHDP02-24-23PN-STA-ND | €11.63560 | Parametric Equivalent |
| AHDP02-24-23PR-STA | Amphenol Sine Systems Corp | 50 | 889-AHDP02-24-23PR-STA-ND | €13.13000 | Parametric Equivalent |
| AHDP02-24-23PT-BRA | Amphenol Sine Systems Corp | 0 | 889-AHDP02-24-23PT-BRA-ND | €12.61000 | Parametric Equivalent |
| AHDP02-24-23PT-SRA | Amphenol Sine Systems Corp | 0 | 889-AHDP02-24-23PT-SRA-ND | €12.61000 | Parametric Equivalent |
| AHDP02-24-23PT-WTA | Amphenol Sine Systems Corp | 5 | 889-AHDP02-24-23PT-WTA-ND | €12.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €9.58500 | €479.25 |
| Unit Price without VAT: | €9.58500 |
|---|---|
| Unit Price with VAT: | €11.50200 |






