Parametric Equivalent
Parametric Equivalent

AHDBM04-24-91PR16 | |
|---|---|
DigiKey Part Number | 889-AHDBM04-24-91PR16-ND |
Manufacturer | |
Manufacturer Product Number | AHDBM04-24-91PR16 |
Description | SIZE 24, 9 POSITION ISOBUS RECEP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDBM04-24-91PR16 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Anodized |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 9 | Shielding Unshielded |
Shell Size - Insert 24-91 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 (2), 12 (2), 16 (5) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDBM04-24-91PN | Amphenol Sine Systems Corp | 0 | 889-AHDBM04-24-91PN-ND | €26.55000 | Parametric Equivalent |
| AHDBM04-24-91PR | Amphenol Sine Systems Corp | 194 | 889-AHDBM04-24-91PR-ND | €26.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.64000 | €26.64 |
| 10 | €22.64000 | €226.40 |
| 25 | €21.22320 | €530.58 |
| 50 | €20.21060 | €1,010.53 |
| 100 | €19.24660 | €1,924.66 |
| 250 | €18.04300 | €4,510.75 |
| Unit Price without VAT: | €26.64000 |
|---|---|
| Unit Price with VAT: | €31.96800 |



