Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPM-TB BULK | |
|---|---|
DigiKey Part Number | 889-ACPM-TBBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-TB BULK |
Description | 1/4" T SERIES PHONE 90' MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.205" (30.61mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Zinc Die Cast |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.256" ~ 0.315" (6.50mm ~ 8.00mm) |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPM-RB BULK | Amphenol Sine Systems Corp | 498 | 889-ACPM-RBBULK-ND | €4.62000 | Parametric Equivalent |
| ACPM-RN BULK | Amphenol Sine Systems Corp | 489 | 889-ACPM-RNBULK-ND | €4.62000 | Parametric Equivalent |
| ACPM-TB | Amphenol Sine Systems Corp | 0 | 889-ACPM-TB-ND | €3.70404 | Parametric Equivalent |
| ACPM-TB-AU | Amphenol Sine Systems Corp | 500 | 889-ACPM-TB-AU-ND | €6.43000 | Parametric Equivalent |
| ACPM-TN | Amphenol Sine Systems Corp | 498 | 889-ACPM-TN-ND | €5.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.74330 | €1,871.65 |
| Unit Price without VAT: | €3.74330 |
|---|---|
| Unit Price with VAT: | €4.49196 |












