MFR Recommended

PS4-SMELL-10-MOD | |
|---|---|
DigiKey Part Number | 1782-PS4-SMELL-10-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-SMELL-10-MOD |
Description | SMELL 10PPM |
Customer Reference | |
Detailed Description | Air Quality Sensor UART |
Datasheet | Datasheet |
Category | Type Air Quality |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 0 mbar ~ 250 mbar |
Series | Output UART |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS1-SMELL-10-MOD | Amphenol SGX Sensortech | 0 | 1782-PS1-SMELL-10-MOD-ND | €205.89000 | MFR Recommended |


