New at DigiKey

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VA02-1119-21.0M | |
|---|---|
DigiKey Part Number | 5989-VA02-1119-21.0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VA02-1119-21.0M |
Description | FO-dx sm-SC/UPC both sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 68.9' (21.0m) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
1st Connector | SC/UPC Duplex | |
2nd Connector | SC/UPC Duplex | |
Cable Diameter | 0.16" (4.1mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 68.9' (21.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.12dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | 50dB | |
Operating Temperature | -5°C ~ 70°C |
In-Stock: 1.374
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Amphenol Sachsenkabel
A separate €8.57 flat rate shipping fee will apply
Quantity
All prices are in EUR
Tape & Box (TB)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.07000 | €61.07 |
| 10 | €55.51900 | €555.19 |
| 100 | €50.46930 | €5,046.93 |
| Unit Price without VAT: | €61.07000 |
|---|---|
| Unit Price with VAT: | €73.28400 |

