
VA02-0477-96.5M | |
|---|---|
DigiKey Part Number | 5989-VA02-0477-96.5MTB-ND |
Manufacturer | |
Manufacturer Product Number | VA02-0477-96.5M |
Description | FO-dx sm-LC/APC 8 both sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 316.6' (96.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC Duplex | |
2nd Connector | LC/APC Duplex | |
Cable Diameter | 0.16" (4.1mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 316.6' (96.5m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.12dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | 70dB | |
Operating Temperature | -5°C ~ 70°C |

