
A-1PA-113-084B2 | |
|---|---|
DigiKey Part Number | ARF2176-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-084B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 3.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 3.307" (84.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 3.307" (84.00mm) |
Packaging Bulk | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC), AMC to U.FL (UMCC), AMC | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.63000 | €5.63 |
| 10 | €4.78700 | €47.87 |
| 25 | €4.48760 | €112.19 |
| 50 | €4.27320 | €213.66 |
| 100 | €4.06920 | €406.92 |
| 300 | €3.76577 | €1,129.73 |
| 500 | €3.63252 | €1,816.26 |
| 1.000 | €3.45930 | €3,459.30 |
| 2.500 | €3.24300 | €8,107.50 |
| Unit Price without VAT: | €5.63000 |
|---|---|
| Unit Price with VAT: | €6.75600 |




















