Direct

903-422J-51A | |
|---|---|
DigiKey Part Number | 903-422J-51A-ND |
Manufacturer | |
Manufacturer Product Number | 903-422J-51A |
Description | CONN SMB JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-188, 316 | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3303-501 | Cinch Connectivity Solutions Johnson | 0 | 131-3303-501-ND | €10.85332 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €29.35740 | €2,935.74 |
| Unit Price without VAT: | €29.35740 |
|---|---|
| Unit Price with VAT: | €35.22888 |


