SMB Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-375J-53P

DigiKey Part Number
ARF2025-ND
Manufacturer
Manufacturer Product Number
903-375J-53P
Description
CONN SMB RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Insertion Loss
0.3dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€19.35780€1,935.78
Manufacturers Standard Package
Unit Price without VAT:€19.35780
Unit Price with VAT:€23.22936