
431-10002 | |
|---|---|
DigiKey Part Number | ARF2586-ND |
Manufacturer | |
Manufacturer Product Number | 431-10002 |
Description | 4.3-10 BOOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For 4.1/9.5 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 4.1/9.5 | |
Accessory Type | Boot | |
For Use With/Related Products | 4.1/9.5 Jacks | |
Body Material | Silicone Rubber | |
Body Finish | - | |
Features | IP67 | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €28.06600 | €2,806.60 |
| Unit Price without VAT: | €28.06600 |
|---|---|
| Unit Price with VAT: | €33.67920 |

