
3FA1-NBSJ-C04W0 | |
|---|---|
DigiKey Part Number | 115-3FA1-NBSJ-C04W0-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1-NBSJ-C04W0 |
Description | FAKRA STRAIGHT CRIMP JACK FOR RG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Code B |
Part Status Active | Housing Color Cream |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Crimp | Body Finish Tin |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 100 |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.63606 | €1,636.06 |
| Unit Price without VAT: | €1.63606 |
|---|---|
| Unit Price with VAT: | €1.96327 |

