
336314-14-0150 | |
|---|---|
DigiKey Part Number | ARF2392-ND |
Manufacturer | |
Manufacturer Product Number | 336314-14-0150 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC), AMC Plug, Right Angle |
Manufacturer Amphenol RF | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 5.906" (150.00mm) |
Style U.FL (UMCC), AMC to RP-SMA | Cable Type 1.37mm OD Coaxial Cable |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.47000 | €10.47 |
| 10 | €8.89700 | €88.97 |
| 25 | €8.33960 | €208.49 |
| 50 | €7.94140 | €397.07 |
| 100 | €7.56260 | €756.26 |
| 300 | €6.99880 | €2,099.64 |
| 500 | €6.75132 | €3,375.66 |
| 1.000 | €6.42945 | €6,429.45 |
| Unit Price without VAT: | €10.47000 |
|---|---|
| Unit Price with VAT: | €12.56400 |















