
336314-13-0250 | |
|---|---|
DigiKey Part Number | ARF2388-ND |
Manufacturer | |
Manufacturer Product Number | 336314-13-0250 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.32mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC), AMC Plug, Right Angle |
Manufacturer Amphenol RF | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.843" (250.00mm) |
Style U.FL (UMCC), AMC to RP-SMA | Cable Type 1.32mm OD Coaxial Cable |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.98850 | €798.85 |
| Unit Price without VAT: | €7.98850 |
|---|---|
| Unit Price with VAT: | €9.58620 |















