
336314-13-0200 | |
|---|---|
DigiKey Part Number | ARF2387-ND |
Manufacturer | |
Manufacturer Product Number | 336314-13-0200 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.79000 | €10.79 |
| 10 | €9.17600 | €91.76 |
| 25 | €8.60080 | €215.02 |
| 50 | €8.19040 | €409.52 |
| 100 | €7.79940 | €779.94 |
| 300 | €7.21807 | €2,165.42 |
| 500 | €6.96278 | €3,481.39 |
| 1.000 | €6.63085 | €6,630.85 |
| Unit Price without VAT: | €10.79000 |
|---|---|
| Unit Price with VAT: | €12.94800 |















