
336314-13-0100 | |
|---|---|
DigiKey Part Number | ARF2385-ND |
Manufacturer | |
Manufacturer Product Number | 336314-13-0100 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC), AMC Plug, Right Angle |
Manufacturer Amphenol RF | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.937" (100.00mm) |
Style U.FL (UMCC), AMC to RP-SMA | Cable Type 1.32mm OD Coaxial Cable |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.35000 | €10.35 |
| 10 | €8.79900 | €87.99 |
| 25 | €8.24800 | €206.20 |
| 50 | €7.85420 | €392.71 |
| 100 | €7.47950 | €747.95 |
| 300 | €6.92193 | €2,076.58 |
| 500 | €6.67712 | €3,338.56 |
| 1.000 | €6.35886 | €6,358.86 |
| Unit Price without VAT: | €10.35000 |
|---|---|
| Unit Price with VAT: | €12.42000 |















