
265104-01-12.00 | |
|---|---|
DigiKey Part Number | ACX2552-ND |
Manufacturer | |
Manufacturer Product Number | 265104-01-12.00 |
Description | COAX CBL MMCX TO MMCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-316 |
Style MMCX to MMCX | Cable Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector MMCX Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.24000 | €25.24 |
| 10 | €21.45700 | €214.57 |
| 25 | €20.11320 | €502.83 |
| 50 | €19.15380 | €957.69 |
| 100 | €18.24040 | €1,824.04 |
| 250 | €17.09964 | €4,274.91 |
| 500 | €16.28476 | €8,142.38 |
| Unit Price without VAT: | €25.24000 |
|---|---|
| Unit Price with VAT: | €30.28800 |

