
135103-02-M1.00 | |
|---|---|
DigiKey Part Number | ACX2442-ND |
Manufacturer | |
Manufacturer Product Number | 135103-02-M1.00 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Brown |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug, Right Angle | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €20.95480 | €523.87 |
| Unit Price without VAT: | €20.95480 |
|---|---|
| Unit Price with VAT: | €25.14576 |

